Part Details for E006336M by Maxcap Electronics Sdn Bhd
Overview of E006336M by Maxcap Electronics Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E006336M
E006336M CAD Models
E006336M Part Data Attributes
|
E006336M
Maxcap Electronics Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
E006336M
Maxcap Electronics Sdn Bhd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXCAP ELECTRONICS SDN BHD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | SSE(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SSE(6.3V) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for E006336M
This table gives cross-reference parts and alternative options found for E006336M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E006336M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSM0J330M4 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs PSM0J330M4 |
UTLM33M6R3TR634X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs UTLM33M6R3TR634X7 |
8330LAM0407SC01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs 8330LAM0407SC01F |
8330LAM0407SCN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs 8330LAM0407SCN7F |
8330LAM0407SC01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs 8330LAM0407SC01P |
B41002A2336M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | E006336M vs B41002A2336M002 |
NRE-S330M6.3V4X7TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | E006336M vs NRE-S330M6.3V4X7TBSTNF |
8330LAM0407SCN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs 8330LAM0407SCN00 |
8330LAM0407SC00N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | E006336M vs 8330LAM0407SC00N |
RC2-6V330MD1#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | E006336M vs RC2-6V330MD1#-F |