Part Details for E-TDA7416 by STMicroelectronics
Overview of E-TDA7416 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for E-TDA7416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-TDA7416-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 44TQFP Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E-TDA7416
|
Avnet Americas | Car Radio Signal Processor 44-Pin TQFP Tray - Trays (Alt: E-TDA7416) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ |
Part Details for E-TDA7416
E-TDA7416 CAD Models
E-TDA7416 Part Data Attributes:
|
E-TDA7416
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-TDA7416
STMicroelectronics
Car Radio signal Processor with spectrum analyzer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 90 dB | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Bands | 7 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |