Part Details for E-PBL3717A by STMicroelectronics
Overview of E-PBL3717A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E-PBL3717A
E-PBL3717A CAD Models
E-PBL3717A Part Data Attributes:
|
E-PBL3717A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-PBL3717A
STMicroelectronics
STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for E-PBL3717A
This table gives cross-reference parts and alternative options found for E-PBL3717A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-PBL3717A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | E-PBL3717A vs PBL3717A |
UC3717AN | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | E-PBL3717A vs UC3717AN |
CS3717AGNF16 | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, PLASTIC, DIP-16 | Cherry Semiconductor Corporation | E-PBL3717A vs CS3717AGNF16 |
PBL3717/2N | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, BATWING, PLASTIC, DIP-16 | Ericsson | E-PBL3717A vs PBL3717/2N |