Part Details for E-15252R by SEMITEC Corporation
Overview of E-15252R by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E-15252R
E-15252R CAD Models
E-15252R Part Data Attributes
|
E-15252R
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
E-15252R
SEMITEC Corporation
Current Regulator Diode, 1.5mA I(S), 2V V(L)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | sINGLE | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 400000 Ω | |
Limiting Voltage-Max | 2 V | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Regulation Current-Nom (Ireg) | 1.5 mA | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |