Part Details for DZD4.3Y by SANYO Electric Co Ltd
Overview of DZD4.3Y by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for DZD4.3Y
DZD4.3Y CAD Models
DZD4.3Y Part Data Attributes
|
DZD4.3Y
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DZD4.3Y
SANYO Electric Co Ltd
Zener Diode, 4.24V V(Z), 0.2W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.24 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |