DZ4J075K
Panasonic Electronic Components
Description: Zener Diode, 7.505V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SMINI4-F3-B, 4 PIN

Overview of DZ4J075K by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for DZ4J075K by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DZ4J075K by Panasonic Electronic Components

DZ4J075K
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
R-PDSO-F4
Pin Count
4
Manufacturer Package Code
SMINI4-F3-B
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-F4
Number of Elements
2
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.51 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
4.99%
Working Test Current
5 mA
Want to compare parts?
  1. DZ4J075K
    Panasonic Electronic Components
    Zener Diode, 7.505V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SMINI4-F3-B, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZ4J075K by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZ4J075K by Panasonic Electronic Components

  • Please alert me when DZ4J075K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZ4J075K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZ4J075K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZ4J075K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZ4J075K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZ4J075K by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: