There are no models available for this part yet.
Overview of DZ2W20000L by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DZ2W20000L by ROHM Semiconductor
Part Data Attributes for DZ2W20000L by ROHM Semiconductor
DZ2W20000L
ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
10 mA
|
Want to compare parts?
-
DZ2W20000LROHM SemiconductorZener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, SC-109B, 2 PINVS
-
Alternate Parts for DZ2W20000L
This table gives cross-reference parts and alternative options found for DZ2W20000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2W20000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2W200 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, 2 PIN | Panasonic Electronic Components | DZ2W20000L vs DZ2W200 |
DZ2W0200 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, HALOGEN FREE, MINI2-F3-B, 2 PIN | Panasonic Electronic Components | DZ2W20000L vs DZ2W0200 |
FM4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | DZ2W20000L vs FM4747A |
Related Parts for DZ2W20000L
-
DZ23C43_R1_00001Zener Diodes
-
1N4148WRectifier Diodes
-
SMBJ15CATransient Suppressors
-
CGA6M3X7S2A475K200ABFixed Capacitors
-
IXFX24N100Power Field-Effect Transistors
-
RL1220S-2R2-FFixed Resistors
-
BC817Small Signal Bipolar Transistors
-
STR711FR2T6Microcontrollers
-
302-S301Headers and Edge Type Connectors