Part Details for DZ2S11000L by Panasonic Electronic Components
Overview of DZ2S11000L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ2S11000L
DZ2S11000L CAD Models
DZ2S11000L Part Data Attributes
|
DZ2S11000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2S11000L
Panasonic Electronic Components
Zener Diode, 11V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for DZ2S11000L
This table gives cross-reference parts and alternative options found for DZ2S11000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2S11000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSZU52C11 | Zener Diode, 11V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | DZ2S11000L vs TSZU52C11 |
DZ2S110 | Zener Diode, 11V V(Z), 5%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | DZ2S11000L vs DZ2S110 |
DZ2S11000L | Zener Diode, 11V V(Z), 5%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | DZ2S11000L vs DZ2S11000L |