Part Details for DZ2427000L by Panasonic Electronic Components
Overview of DZ2427000L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ2427000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3870
|
Newark | Diode, Zener, 2W, 27V, Tminip2-F2-B, Zener Voltage Nom:27V, Power Dissipation:2W, Diode Case Style:Sod-128, No. Of Pins:2Pins, Operating Temperature Max:85°C, Diode Mounting:Surface Mount, Product Range:Dz Series, Qualification:- Rohs Compliant: Yes |Panasonic DZ2427000L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DZ2427000L
|
Avnet Abacus | Diode Zener Single 27V 2W 2-Pin SC-110A Embossed T/R (Alt: DZ2427000L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DZ2427000L
DZ2427000L CAD Models
DZ2427000L Part Data Attributes
|
DZ2427000L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DZ2427000L
Panasonic Electronic Components
Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, TMINIP2-F2-B, SC-110A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-110 | |
Package Description | SC-110A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for DZ2427000L
This table gives cross-reference parts and alternative options found for DZ2427000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ2427000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2427000L | Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, SC-110A, 2 PIN | ROHM Semiconductor | DZ2427000L vs DZ2427000L |