Part Details for DZ23C5V6-7-F by Diodes Incorporated
Overview of DZ23C5V6-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C5V6-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ23C5V6-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 5.6V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10198 In Stock |
|
$0.0473 / $0.2500 | Buy Now |
DISTI #
DZ23C5V6-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 5.6V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C5V6-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000 Factory Stock |
|
$0.0312 | Buy Now |
DISTI #
DZ23C5V6-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 5.6V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C5V6-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
DISTI #
621-DZ23C5V6-F
|
Mouser Electronics | Zener Diodes 5.6V 300mW RoHS: Compliant | 4627 |
|
$0.0540 / $0.2500 | Buy Now |
DISTI #
V79:2366_18323204
|
Arrow Electronics | Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2513 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1615 | Americas - 8318 |
|
$0.0398 | Buy Now |
DISTI #
E02:0323_01115218
|
Arrow Electronics | Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2406 | Europe - 3000 |
|
$0.0581 / $0.0635 | Buy Now |
DISTI #
V72:2272_06698382
|
Arrow Electronics | Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1740 |
|
$0.0402 | Buy Now |
DISTI #
70438173
|
RS | Diode Zener 5.6V 5% 300mW SOT23 | Diodes Inc DZ23C5V6-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0820 | RFQ |
|
Future Electronics | DZ23C5V1 Series 5.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
|
Future Electronics | DZ23C5V1 Series 5.6 V 300 mW Dual Zener Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
Part Details for DZ23C5V6-7-F
DZ23C5V6-7-F CAD Models
DZ23C5V6-7-F Part Data Attributes
|
DZ23C5V6-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DZ23C5V6-7-F
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for DZ23C5V6-7-F
This table gives cross-reference parts and alternative options found for DZ23C5V6-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23C5V6-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ23C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | DZ23C5V6-7-F vs DZ23C5V6 |
DZ23C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | DZ23C5V6-7-F vs DZ23C5V6 |
DZ23C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.3W | Silicon Standard Corp | DZ23C5V6-7-F vs DZ23C5V6 |
DZ23C5V6-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23C5V6-7-F vs DZ23C5V6-13 |