Part Details for DZ23C10-7-F by Diodes Incorporated
Overview of DZ23C10-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DZ23C10-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9016
|
Newark | Zener Array, 10V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DZ23C10-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.0890 / $0.4010 | Buy Now |
DISTI #
DZ23C10-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 10V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7077 In Stock |
|
$0.0449 / $0.3800 | Buy Now |
DISTI #
DZ23C10-7-F
|
Avnet Americas | Diode Zener Dual Common Cathode 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DZ23C10-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0248 / $0.0293 | Buy Now |
DISTI #
621-DZ23C10-F
|
Mouser Electronics | Zener Diodes 10V 300mW RoHS: Compliant | 2900 |
|
$0.0540 / $0.3800 | Buy Now |
|
Future Electronics | DZ23C10-7 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0322 / $0.0363 | Buy Now |
|
Future Electronics | DZ23C10-7 Series 300 mW 10 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0322 / $0.0363 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1074 / $0.3580 | Buy Now | |
DISTI #
DZ23C10-7-F
|
TME | Diode: Zener, 0.3W, 10V, SMD, reel,tape, SOT23, 100nA Min Qty: 20 | 0 |
|
$0.0318 / $0.0477 | RFQ |
DISTI #
DZ23C10-7-F
|
Avnet Silica | Diode Zener Dual Common Cathode 10V 5% 300mW 3-Pin SOT-23 T/R (Alt: DZ23C10-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |