Part Details for DZ23-C3V6-13 by Diodes Incorporated
Overview of DZ23-C3V6-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ23-C3V6-13
DZ23-C3V6-13 CAD Models
DZ23-C3V6-13 Part Data Attributes
|
DZ23-C3V6-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DZ23-C3V6-13
Diodes Incorporated
0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |
Alternate Parts for DZ23-C3V6-13
This table gives cross-reference parts and alternative options found for DZ23-C3V6-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23-C3V6-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ23-C3V6 | Zener Diode, 3.6V V(Z), 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | DZ23-C3V6-13 vs DZ23-C3V6 |
DZ23C3V6-HE3-18 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23-C3V6-13 vs DZ23C3V6-HE3-18 |
DZ23C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | DZ23-C3V6-13 vs DZ23C3V6 |
DZ23-C3V6-7 | 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Diodes Incorporated | DZ23-C3V6-13 vs DZ23-C3V6-7 |
DZ23C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | DZ23-C3V6-13 vs DZ23C3V6 |
DZ23-C3V6 | Zener Diode, 0.3W, Silicon, Unidirectional, | Microsemi Corporation | DZ23-C3V6-13 vs DZ23-C3V6 |
DZ23C3V6-7 | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23-C3V6-13 vs DZ23C3V6-7 |
DZ23C3V6-E3-08 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23-C3V6-13 vs DZ23C3V6-E3-08 |
DZ23C3V6-13 | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23-C3V6-13 vs DZ23C3V6-13 |
DZ23C3V6-HE3-08 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DZ23-C3V6-13 vs DZ23C3V6-HE3-08 |