Part Details for DZ23-C11 by Microsemi Corporation
Overview of DZ23-C11 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DZ23-C11
DZ23-C11 CAD Models
DZ23-C11 Part Data Attributes
|
DZ23-C11
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DZ23-C11
Microsemi Corporation
Zener Diode, 0.3W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 5 mA |
Alternate Parts for DZ23-C11
This table gives cross-reference parts and alternative options found for DZ23-C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ23-C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ23-C11 | Zener Diode, 11V V(Z), 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | DZ23-C11 vs DZ23-C11 |
DZ23C11 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | DZ23-C11 vs DZ23C11 |
DZ23C11-7 | Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | DZ23-C11 vs DZ23C11-7 |
DZ23-C11-7 | 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Diodes Incorporated | DZ23-C11 vs DZ23-C11-7 |
DZ23C11 | Zener Diode, 11V V(Z), 5%, 0.3W | Silicon Standard Corp | DZ23-C11 vs DZ23C11 |