Part Details for DZ10191-RT241-4F by Foxconn
Overview of DZ10191-RT241-4F by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DZ10191-RT241-4F
DZ10191-RT241-4F CAD Models
DZ10191-RT241-4F Part Data Attributes
|
DZ10191-RT241-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DZ10191-RT241-4F
Foxconn
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.489 inch | |
Body Depth | 0.122 inch | |
Body Length | 1.221 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | TEAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DZ10191-RT241-4F
This table gives cross-reference parts and alternative options found for DZ10191-RT241-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZ10191-RT241-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE-09PKFRA2 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Leoco USA Corp | DZ10191-RT241-4F vs DE-09PKFRA2 |
89219-3103 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Surface Mount Terminal, Hole .112-.124, Plug | Molex | DZ10191-RT241-4F vs 89219-3103 |
DS00197-MB221-6F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DS00197-MB221-6F |
DZ10196-NT201-AF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DZ10196-NT201-AF |
DS00191-MT631-6F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DS00191-MT631-6F |
DS00197-MB221-EF | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DS00197-MB221-EF |
DS00196-MT631-EF | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DS00196-MT631-EF |
R7500-09MRA | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, ROHS COMPLIANT | Sunny Young Enterprise Co Ltd | DZ10191-RT241-4F vs R7500-09MRA |
DS00191-MB221-9F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DS00191-MB221-9F |
DS00197-MT631-8F | D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Receptacle, LEAD FREE | Foxconn | DZ10191-RT241-4F vs DS00197-MT631-8F |