Part Details for DXW21BN7511TB by Murata Manufacturing Co Ltd
Overview of DXW21BN7511TB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DXW21BN7511TB
DXW21BN7511TB CAD Models
DXW21BN7511TB Part Data Attributes
|
DXW21BN7511TB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DXW21BN7511TB
Murata Manufacturing Co Ltd
RF Transformer, 50MHz Min, 870MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 1.2 mm | |
Input Voltage-Nom | 20 V | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.2 mm |