-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6705
|
Newark | Balun Transformer, 13.56Mhz, 0805, Balun Mounting:Smd, Frequency Min:-, Frequency Max:13.56Mhz, Impedance - Unbalanced/Balanced:-, Insertion Loss:1Db, Balun Case Style:0805, Phase Difference:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Murata DXW21BN2511NL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$0.4560 / $0.7490 | Buy Now |
DISTI #
490-DXW21BN2511NLCT-ND
|
DigiKey | COMMON MODE CHOKES / FILTERS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
245 In Stock |
|
$0.2546 / $0.7200 | Buy Now |
DISTI #
DXW21BN2511NL
|
Avnet Americas | Ultra Miniature Wire Wound Transformer 13.56MHz Surface Mount Emboss T/R - Tape and Reel (Alt: DXW21BN2511NL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2414 | Buy Now |
DISTI #
81-DXW21BN2511NL
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 1359 |
|
$0.3040 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
|
Quest Components | RF TRANSFORMER, 13.56MHZ MIN | 20 |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
DXW21BN2511NL
|
TME | Filter: anti-interference, SMD, 0805, 250mA, 20VDC, Z: 25Ω Min Qty: 2000 | 0 |
|
$0.1350 | RFQ |
DISTI #
DXW21BN2511NL
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.1000 | Buy Now |
DISTI #
C1S521302039218
|
Chip1Stop | RF Transformers RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DXW21BN2511NL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DXW21BN2511NL
Murata Manufacturing Co Ltd
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Cut-off Frequency-Min | 13.56 MHz | |
Height | 1.2 mm | |
Input Voltage-Nom | 20 V | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.2 mm |