There are no models available for this part yet.
Overview of DXTN5860DFDB-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DXTN5860DFDB-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH9676
|
Newark | Trans, Npn, 60V, 6A, 150Deg C, 1.25W Rohs Compliant: Yes |Diodes Inc. DXTN5860DFDB-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2380 / $0.5410 | Buy Now | |
DISTI #
31-DXTN5860DFDB-7CT-ND
|
DigiKey | SS LOW SAT TRANSISTOR U-DFN2020- Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$0.1487 / $0.8100 | Buy Now | |
DISTI #
DXTN5860DFDB-7
|
Avnet Americas | Low Saturation Transistor NPN 60V 6A 3-Pin U-DFN T/R - Tape and Reel (Alt: DXTN5860DFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1145 | Buy Now | |
DISTI #
621-DXTN5860DFDB-7
|
Mouser Electronics | Bipolar Transistors - BJT SS Low Sat Transist | 0 |
|
$0.1480 / $0.7300 | Order Now | |
DISTI #
DXTN5860DFDB-7
|
Avnet Silica | Low Saturation Transistor NPN 60V 6A 3-Pin U-DFN T/R (Alt: DXTN5860DFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2162 | Buy Now |
CAD Models for DXTN5860DFDB-7 by Diodes Incorporated
Part Data Attributes for DXTN5860DFDB-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, S-PDSO-N3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
6 A
|
Collector-Base Capacitance-Max
|
30 pF
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
S-PDSO-N3
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1.25 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
115 MHz
|
VCEsat-Max
|
0.315 V
|