Part Details for DXP18CN7510TL by Murata Manufacturing Co Ltd
Overview of DXP18CN7510TL by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DXP18CN7510TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DXP18CN7510TL
|
Avnet Americas | RF Transformer 1:1 50MHz to 870MHz Surface Mount - Tape and Reel (Alt: DXP18CN7510TL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
33363862
|
Verical | RF Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 4115 |
|
$0.2063 / $0.2200 | Buy Now |
DISTI #
C1S521301562135
|
Chip1Stop | RF Transformer 1:1 6Term. SMD RoHS: Compliant pbFree: Yes Container: Cut Tape | 4115 |
|
$0.1650 / $0.1950 | Buy Now |
Part Details for DXP18CN7510TL
DXP18CN7510TL CAD Models
DXP18CN7510TL Part Data Attributes
|
DXP18CN7510TL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DXP18CN7510TL
Murata Manufacturing Co Ltd
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Cut-off Frequency-Max | 870 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 0.45 mm | |
Insertion Loss | 2.3 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | L1.6XB0.8XH0.45 (mm) | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |