-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Section(s) Min, 1 Section(s) Max, 1582.1875MHz, 8 Pin(s), SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3637
|
Newark | Diplexer, 5X5X1.7Mm, 8Pin Rohs Compliant: Yes |Taoglas DXP.02.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$13.7500 / $14.3000 | Buy Now |
DISTI #
931-1496-1-ND
|
DigiKey | RF DIPLEXER 1.222/1.575GHZ 8SMD Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
993 In Stock |
|
$12.7301 / $13.7500 | Buy Now |
DISTI #
DXP.02.A
|
Avnet Americas | L1/L2/L5 SAW Diplexer for GNSS Band Applications 1582.1875MHz 8-Pin SMD T/R - Tape and Reel (Alt: DXP.02.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-DXP.02.A
|
Mouser Electronics | Signal Conditioning DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm RoHS: Compliant | 826 |
|
$12.9900 / $14.0300 | Buy Now |
|
Future Electronics | RF DIPLEXER 1.222/1.575GHZ 8SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$10.1900 | Buy Now |
|
Onlinecomponents.com | DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm RoHS: Compliant | 0 |
|
$11.0400 / $13.0800 | Buy Now |
DISTI #
000000000007168115
|
Sager | DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm Min Qty: 1000 | 0 |
|
$10.4400 | Buy Now |
DISTI #
DXP.02.A
|
EBV Elektronik | (Alt: DXP.02.A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm Min Qty: 1 | 0 |
|
$13.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DXP.02.A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
DXP.02.A
Taoglas Antenna Solutions
1 Section(s) Min, 1 Section(s) Max, 1582.1875MHz, 8 Pin(s), SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Taoglas | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 1582.1875 MHz | |
Filter Type | DIPLEXER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.6 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | CARTON; TR, 13 INCH | |
Screening Level | IATF 16949 | |
Width | 5 mm |