Part Details for DX32-36S-LNA by Hirose Electric Co Ltd
Overview of DX32-36S-LNA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6922AVRI8 | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ka-Band SATCOM | |
F0452EVB | Renesas Electronics Corporation | Evaluation Board for F0452 Switch / LNA | |
F6921AVRI | Renesas Electronics Corporation | Dual-Channel Low Noise Amplifier for Ku-Band SATCOM |
Part Details for DX32-36S-LNA
DX32-36S-LNA CAD Models
DX32-36S-LNA Part Data Attributes
|
DX32-36S-LNA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX32-36S-LNA
Hirose Electric Co Ltd
Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |