Part Details for DX31A-100P(50) by Hirose Electric Co Ltd
Overview of DX31A-100P(50) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for DX31A-100P(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1182
|
Newark | Hirose Original 1.27Mm Pitch High-Density I/O Connectors |Hirose(Hrs) DX31A-100P(50) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $19.9200 | Buy Now |
DISTI #
H123237-ND
|
DigiKey | CONN PLUG IDC 100POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$10.9875 / $17.7500 | Buy Now |
DISTI #
DX31A-100P(50)
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port - Trays (Alt: DX31A-100P(50)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$12.0765 | Buy Now |
DISTI #
798-DX31A100P50
|
Mouser Electronics | I/O Connectors 100P M IDC PLG STRT DISCRT WIRE LAMINATE RoHS: Compliant | 0 |
|
$12.1600 / $15.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$12.1500 | Buy Now |
DISTI #
HIRDX31A-100P(50)
|
Heilind Electronics | 230-0035-3-50 EACH | Americas - 0 in Stock |
|
$13.5231 / $16.6000 | Buy Now |
|
Onlinecomponents.com | Hirose Original 1.27mm Pitch High-Density I/O Connectors RoHS: Compliant | 0 |
|
$11.5400 / $15.5600 | Buy Now |
DISTI #
000000000003972421
|
Sager | I/O Connectors 100P M IDC PLG STRT DISCRT WIRE LAMINATE Min Qty: 1 | 0 |
|
$12.5000 / $16.6000 | Buy Now |
DISTI #
230-0035-3-50
|
Avnet Abacus | Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port - Tape and Reel (Alt: 230-0035-3-50) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300231490
|
Chip1Stop | Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port RoHS: Compliant Container: Tray | 40 |
|
$7.3900 / $9.4500 | Buy Now |
Part Details for DX31A-100P(50)
DX31A-100P(50) CAD Models
DX31A-100P(50) Part Data Attributes
|
DX31A-100P(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX31A-100P(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |