Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Hirose Electric Co Ltd | Half pitch interface connectors (HRS unique); HRS No: 230-0017-1 50; No. of Positions: 36; Connector Type: Cable; Contact Gender: Male; Contact Spacing (mm): 1.27; Terminal Pitch (mm): 2.54; Termination Style: IDC; Current Rating(Amps)(Max.): 0.5; Rated Voltage(VAC): 125; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85 |
|
View Details |