DX30-28P-PG
Hirose Electric Co Ltd
Description: Telecom and Datacom Connector, 28 Contact(s), Female, IDC Terminal, Plug

Overview of DX30-28P-PG by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
10125138-002800BLF Amphenol Communications Solutions HPCE STD VT Receptacle 28P
10124027-001LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 28P
10122992-010LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 28P 20S

CAD Models for DX30-28P-PG by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DX30-28P-PG by Hirose Electric Co Ltd

DX30-28P-PG
Hirose Electric Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Additional Feature
SHIELDED
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Shell Finish
SILVER
Shell Material
ZINC ALLOY
Termination Type
IDC
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. DX30-28P-PG
    Hirose Electric Co Ltd
    Telecom and Datacom Connector, 28 Contact(s), Female, IDC Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DX30-28P-PG by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DX30-28P-PG by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DX30-28P-PG would you like to use for your alert(s)?
  • Please alert me when DX30-28P-PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DX30-28P-PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DX30-28P-PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DX30-28P-PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DX30-28P-PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DX30-28P-PG by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: