There are no models available for this part yet.
Overview of DX1118/RD by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for DX1118/RD by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX9412
|
Newark | Panel Mount Indicator, Led, 6.1Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:6.1Mm, Forward Current If:30Ma, Luminous Intensity:2.5Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:4Mm Rohs Compliant: Yes |Bulgin Limited DX1118/RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$4.9200 / $9.9400 | Buy Now | |
DISTI #
92C3988
|
Newark | Led Panel Mount Indicator, Brass Bezel, Red, 6.1 Mm, 2 Vdc, 30 Ma, 2.5 Mcd, Not Rated |Bulgin Limited DX1118/RD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.1700 | Buy Now | |
DISTI #
708-2483-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
89 In Stock |
|
$3.0250 / $6.5200 | Buy Now | |
DISTI #
351-DX1118/RD
|
Mouser Electronics | LED Panel Mount Indicators Chrome Pltd Bezel Red Indicator RoHS: Compliant | 91 |
|
$3.1100 / $5.8200 | Buy Now | |
DISTI #
70427506
|
RS | Panel Indicator 6.1mm Red LED LeadWires Term 4mm 2V DX Series | Bulgin DX1118/RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$4.4200 / $5.9000 | Buy Now | |
Onlinecomponents.com | LED Red 2-pin RoHS: Compliant |
73 In Stock |
|
$3.0300 / $4.4300 | Buy Now | ||
DISTI #
77308807
|
Verical | LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 903 |
|
$3.1045 / $4.1860 | Buy Now | |
DISTI #
51565911
|
Verical | LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1925 | Americas - 70 |
|
$4.1990 / $5.7590 | Buy Now | |
DISTI #
DX1118RD-BUL
|
TME | DX1118/RD Min Qty: 12 | 903 |
|
$2.8473 / $3.7007 | Buy Now | |
DISTI #
DX1118/RD
|
Avnet Abacus | (Alt: DX1118/RD) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DX1118/RD by Bulgin
Part Data Attributes for DX1118/RD by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Luminous Intensity-Nom
|
2.5 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
4 mm
|
Surface Mount
|
NO
|
T-code
|
T1-1/2
|
Alternate Parts for DX1118/RD
This table gives cross-reference parts and alternative options found for DX1118/RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1118/RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUG53D-TNR2.54 | Single Color LED, Green, 5mm | SunLED Group | DX1118/RD vs LUG53D-TNR2.54 |
E101G28VN | Single Color LED, Green, 5mm | Spectrum Devices Corporation | DX1118/RD vs E101G28VN |
DX1119/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1118/RD vs DX1119/GN |
DX1121/COL | Single Color LED, Red, 2 PIN | Bulgin | DX1118/RD vs DX1121/COL |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1118/RD vs LMR51WD |
LNA4601L | Single Color LED, Red | Panasonic Electronic Components | DX1118/RD vs LNA4601L |
LTL-5234-012 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | DX1118/RD vs LTL-5234-012 |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1118/RD vs DX1121/GN |
LMR53DC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1118/RD vs LMR53DC |
LMR53WC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | DX1118/RD vs LMR53WC |