Part Details for DWR-T006S-R333-A1 by Amphenol Corporation
Overview of DWR-T006S-R333-A1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
SiT8008BCR33-33E-46.806600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BIR33-33E-33.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part Details for DWR-T006S-R333-A1
DWR-T006S-R333-A1 CAD Models
DWR-T006S-R333-A1 Part Data Attributes
|
DWR-T006S-R333-A1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DWR-T006S-R333-A1
Amphenol Corporation
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR |