There are no models available for this part yet.
Overview of DWM-38-56-L-D-250 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for DWM-38-56-L-D-250 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DWM-38-56-L-D-250
|
Avnet Americas | Conn Board Stacker HDR 76 POS 1.27mm Solder ST Thru-Hole Bulk - Bulk (Alt: DWM-38-56-L-D-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.5200 / $11.7400 | Buy Now | ||
Master Electronics | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant | 0 |
|
$5.5200 / $11.7400 | Buy Now |
CAD Models for DWM-38-56-L-D-250 by Samtec Inc
Part Data Attributes for DWM-38-56-L-D-250 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.196 inch
|
Body Depth
|
0.25 inch
|
Body Length
|
1.9 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
76
|
Alternate Parts for DWM-38-56-L-D-250
This table gives cross-reference parts and alternative options found for DWM-38-56-L-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DWM-38-56-L-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-38-05-L-D-290-140-A-P | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-38-56-L-D-250 vs FW-38-05-L-D-290-140-A-P |
DW-38-20-L-D-765 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-38-56-L-D-250 vs DW-38-20-L-D-765 |
767042-2 | MICT,738PLUG,076,ASSY,.025,EXT | TE Connectivity | DWM-38-56-L-D-250 vs 767042-2 |
FW-38-04-L-D-275-121 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DWM-38-56-L-D-250 vs FW-38-04-L-D-275-121 |
DWM-38-58-L-D-250 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DWM-38-56-L-D-250 vs DWM-38-58-L-D-250 |
MTSW-138-08-S-D-130-RA | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DWM-38-56-L-D-250 vs MTSW-138-08-S-D-130-RA |
FW-38-05-L-D-379-085-A-TR | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-38-56-L-D-250 vs FW-38-05-L-D-379-085-A-TR |
FW-38-05-F-D-340-075-ES | Board Stacking Connector, | Samtec Inc | DWM-38-56-L-D-250 vs FW-38-05-F-D-340-075-ES |
FW-38-03-S-D-321-075-EP-A-P-TR | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | DWM-38-56-L-D-250 vs FW-38-03-S-D-321-075-EP-A-P-TR |
FW-38-05-L-D-378-100 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | DWM-38-56-L-D-250 vs FW-38-05-L-D-378-100 |