Part Details for DWDMM081AA156C21 by Gould Fiber Optics
Overview of DWDMM081AA156C21 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for DWDMM081AA156C21
DWDMM081AA156C21 CAD Models
DWDMM081AA156C21 Part Data Attributes
|
DWDMM081AA156C21
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
DWDMM081AA156C21
Gould Fiber Optics
Wavelength Division Mux/Demux, 1530nm Min, 1560nm Max, 100GHz, FC/APC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MUX | |
Body Breadth | 87 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 130 mm | |
Channel Spacing | 100 GHz | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 3.5 dB | |
Isolation-Min | 25 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1560 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1545 nm | |
Return Loss-Min | 45 dB |