Part Details for DWC-12-P-3070-1950-2-K-0 by Laser Components USA Inc
Overview of DWC-12-P-3070-1950-2-K-0 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part Details for DWC-12-P-3070-1950-2-K-0
DWC-12-P-3070-1950-2-K-0 CAD Models
DWC-12-P-3070-1950-2-K-0 Part Data Attributes
|
DWC-12-P-3070-1950-2-K-0
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
DWC-12-P-3070-1950-2-K-0
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28E | |
Insertion Loss-Max | 6 dB | |
Operating Wavelength-Nom | 1950 nm | |
Port Configuration | 1X2 | |
Split/Coupling Ratio | 30/70 |