Part Details for DWC-12-A-0199-1950-2-K-7 by Laser Components USA Inc
Overview of DWC-12-A-0199-1950-2-K-7 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Part Details for DWC-12-A-0199-1950-2-K-7
DWC-12-A-0199-1950-2-K-7 CAD Models
DWC-12-A-0199-1950-2-K-7 Part Data Attributes
|
DWC-12-A-0199-1950-2-K-7
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
DWC-12-A-0199-1950-2-K-7
Laser Components USA Inc
Splitter/Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | LC/UPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF-28E | |
Operating Wavelength-Nom | 1950 nm | |
Port Configuration | 1X2 | |
Split/Coupling Ratio | 01/99 |