Part Details for DW3D184M by American Capacitor Corporation
Overview of DW3D184M by American Capacitor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DW3D184M
DW3D184M CAD Models
DW3D184M Part Data Attributes
|
DW3D184M
American Capacitor Corporation
Buy Now
Datasheet
|
Compare Parts:
DW3D184M
American Capacitor Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.18uF, 5330,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN CAPACITOR CORP | |
Package Description | , 5330 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 4.318 mm | |
Length | 13.462 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | D | |
Size Code | 5330 | |
Width | 7.62 mm |