Part Details for DW3316-155MLD by Coilcraft Inc
Overview of DW3316-155MLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DW3316-155MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DW3316-155MLD
|
Mouser Electronics | Coupled Inductors DW3316 Pwr Indcutor 20% 300mA 10.8Ohms RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Coilcraft Direct | Power inductor, coupled, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 596 |
|
$1.0800 / $2.7900 | Buy Now |
Part Details for DW3316-155MLD
DW3316-155MLD CAD Models
DW3316-155MLD Part Data Attributes
|
DW3316-155MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DW3316-155MLD
Coilcraft Inc
General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5140 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10.8 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 13.08 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for DW3316-155MLD
This table gives cross-reference parts and alternative options found for DW3316-155MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW3316-155MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW3316-155MSB | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, | Coilcraft Inc | DW3316-155MLD vs DW3316-155MSB |
DW3316-155MSD | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, | Coilcraft Inc | DW3316-155MLD vs DW3316-155MSD |
DW3316-155MTD | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | DW3316-155MLD vs DW3316-155MTD |