Part Details for DW2D472K-R by American Capacitor Corporation
Overview of DW2D472K-R by American Capacitor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DW2D472K-R
DW2D472K-R CAD Models
DW2D472K-R Part Data Attributes
|
DW2D472K-R
American Capacitor Corporation
Buy Now
Datasheet
|
Compare Parts:
DW2D472K-R
American Capacitor Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN CAPACITOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Replace Last Digit K With Desired Tol | |
Dielectric Material | POLYESTER | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DW2 |
Alternate Parts for DW2D472K-R
This table gives cross-reference parts and alternative options found for DW2D472K-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW2D472K-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR2D472K-R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, | American Capacitor Corporation | DW2D472K-R vs DR2D472K-R |
VT472K1A3 | Film Capacitor, Polyester, 100V, 0.0047uF | Reliable Capacitors Inc | DW2D472K-R vs VT472K1A3 |
VF472K1A2 | Film Capacitor, Polyester, 100V, 0.0047uF | Reliable Capacitors Inc | DW2D472K-R vs VF472K1A2 |
VF472K1A1 | Film Capacitor, Polyester, 100V, 0.0047uF | Reliable Capacitors Inc | DW2D472K-R vs VF472K1A1 |