Part Details for DW201915NA1 by Furukawa Electric Co Ltd
Overview of DW201915NA1 by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DW201915NA1
DW201915NA1 CAD Models
DW201915NA1 Part Data Attributes
|
DW201915NA1
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DW201915NA1
Furukawa Electric Co Ltd
Splitter/Coupler, 1530nm Min, 1565nm Max, 1X2 Port, Pigtailed-1m, Panel Mount-inline
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 55 mm | |
Body Length or Diameter | 2.9 mm | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF | |
Insertion Loss-Max | 0.2 dB | |
Mounting Feature | PANEL MOUNT-INLINE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Port Configuration | 1X2 | |
Surface Mount | NO |