Part Details for DW-32-09-F-T-455 by Samtec Inc
Overview of DW-32-09-F-T-455 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-32-09-F-T-455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-32-09-F-T-455-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2500 | Buy Now |
DISTI #
DW-32-09-F-T-455
|
Avnet Americas | Connector Board Stacker Header 96 Position 11.56mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-32-09-F-T-455) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.7400 | Buy Now |
DISTI #
200-DW-32-09-F-T-455
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch | 0 |
|
$3.1900 / $9.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7400 / $10.8300 | Buy Now |
DISTI #
000000000006248638
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.7000 / $9.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7400 / $10.8300 | Buy Now |
DISTI #
5cd8dd2fcd7c1c4c382afe2a
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$3.1920 / $9.7390 | Buy Now |
Part Details for DW-32-09-F-T-455
DW-32-09-F-T-455 CAD Models
DW-32-09-F-T-455 Part Data Attributes
|
DW-32-09-F-T-455
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-32-09-F-T-455
Samtec Inc
Board Stacking Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.455 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-32-09-F-T-455
This table gives cross-reference parts and alternative options found for DW-32-09-F-T-455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-32-09-F-T-455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-32-15-L-T-200-130 | Board Stacking Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | DW-32-09-F-T-455 vs HW-32-15-L-T-200-130 |
MTSW-132-24-G-T-260 | Board Stacking Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | DW-32-09-F-T-455 vs MTSW-132-24-G-T-260 |
MTSW-132-07-L-T-190 | Board Stacking Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | DW-32-09-F-T-455 vs MTSW-132-07-L-T-190 |
MTSW-132-11-G-T-640 | Board Stacking Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | DW-32-09-F-T-455 vs MTSW-132-11-G-T-640 |