Datasheets
DW-31-15-F-D-330 by: Samtec Inc

Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for DW-31-15-F-D-330 by Samtec Inc

Overview of DW-31-15-F-D-330 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for DW-31-15-F-D-330

Part # Distributor Description Stock Price Buy
DISTI # DW-31-15-F-D-330
Avnet Americas Conn Board Stacker HDR 62 POS 8.38mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-31-15-F-D-330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 8 $5.0200
  • 25 $3.4100
  • 100 $3.2400
  • 500 $3.0900
  • 1,000 $2.9200
  • 4,033 $2.5500
  • 8,065 $2.3700
$2.3700 / $5.0200 Buy Now
DISTI # 000000000004077057
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 8 $5.0200
  • 25 $3.4100
  • 100 $3.2400
  • 500 $3.0900
  • 1,000 $2.9200
  • 4,033 $2.5500
  • 8,065 $2.3700
$2.3700 / $5.0200 Buy Now

Part Details for DW-31-15-F-D-330

DW-31-15-F-D-330 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-31-15-F-D-330 Part Data Attributes

DW-31-15-F-D-330 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-31-15-F-D-330 Samtec Inc Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.296 inch
Body Depth 0.33 inch
Body Length 3.1 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 62
UL Flammability Code 94V-0

Alternate Parts for DW-31-15-F-D-330

This table gives cross-reference parts and alternative options found for DW-31-15-F-D-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-31-15-F-D-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DW-31-15-F-D-320 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-31-15-F-D-320
DW-21-15-F-D-360 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-21-15-F-D-360
DW-31-15-F-D-350 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-31-15-F-D-350
DW-21-15-F-D-330 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-21-15-F-D-330
DW-21-15-F-D-320 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-21-15-F-D-320
DW-31-15-F-D-365 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-31-15-F-D-365
DW-31-15-F-D-335 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-31-15-F-D-335
DW-31-15-F-D-355 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-31-15-F-D-355
DW-21-15-F-D-345 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-21-15-F-D-345
DW-21-15-F-D-340 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs DW-21-15-F-D-340
Part Number Description Manufacturer Compare
ZW-31-09-T-D-375-250 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs ZW-31-09-T-D-375-250
DW-31-10-T-D-590 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-31-15-F-D-330 vs DW-31-10-T-D-590
ZW-31-14-G-D-900-265 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs ZW-31-14-G-D-900-265
ZW-31-11-F-D-649-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-31-15-F-D-330 vs ZW-31-11-F-D-649-100
DW-31-14-G-D-875 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-31-15-F-D-330 vs DW-31-14-G-D-875
ZW-31-12-G-D-600-290 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs ZW-31-12-G-D-600-290
ZW-31-11-G-D-580-250 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs ZW-31-11-G-D-580-250
ZW-31-12-T-D-670-245 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs ZW-31-12-T-D-670-245
DW-31-10-T-D-390 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-31-15-F-D-330 vs DW-31-10-T-D-390
ZW-31-19-T-D-670-245 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-31-15-F-D-330 vs ZW-31-19-T-D-670-245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-31-15-F-D-330 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-31-15-F-D-330 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-31-15-F-D-330 would you like to use for your alert(s)?
  • Please alert me when DW-31-15-F-D-330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-31-15-F-D-330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-31-15-F-D-330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-31-15-F-D-330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-31-15-F-D-330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-31-15-F-D-330 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: