Part Details for DW-25-20-F-D-688 by Samtec Inc
Overview of DW-25-20-F-D-688 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DW-25-20-F-D-688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-25-20-F-D-688-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8700 | Buy Now |
DISTI #
DW-25-20-F-D-688
|
Avnet Americas | Connector Board Stacker Header 50 Position 17.48mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-25-20-F-D-688) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.9200 | Buy Now |
DISTI #
200-DW-25-20-F-D-688
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.5700 / $5.9200 | Order Now |
|
Onlinecomponents.com | .100 Inch Pitch Board Stacker - Double Row - 25 Pins per Row - Gold Flash Contact - Matte Tin Tail - 0.688 Inch Stacker Height RoHS: Compliant |
1715 Partner Stock |
|
$2.3500 / $10.0700 | Buy Now |
DISTI #
84468525
|
Verical | Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1715 |
|
$3.1600 / $4.4100 | Buy Now |
DISTI #
000000000006159299
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.0300 / $5.6200 | Buy Now |
|
Master Electronics | .100 Inch Pitch Board Stacker - Double Row - 25 Pins per Row - Gold Flash Contact - Matte Tin Tail - 0.688 Inch Stacker Height RoHS: Compliant |
1715 Partner Stock |
|
$2.3500 / $10.0700 | Buy Now |
DISTI #
5e4d9617c5f3e9460c31e00e
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9000 / $5.6200 | Buy Now |
Part Details for DW-25-20-F-D-688
DW-25-20-F-D-688 CAD Models
DW-25-20-F-D-688 Part Data Attributes
|
DW-25-20-F-D-688
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-25-20-F-D-688
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.688 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-25-20-F-D-688
This table gives cross-reference parts and alternative options found for DW-25-20-F-D-688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-25-20-F-D-688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-811-25-1750RLF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-25-20-F-D-688 vs 54122-811-25-1750RLF |
54122-119-50-1750LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-25-20-F-D-688 vs 54122-119-50-1750LF |
54122-420-50-1750LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-25-20-F-D-688 vs 54122-420-50-1750LF |
54122-418-25-1750LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-25-20-F-D-688 vs 54122-418-25-1750LF |
54122-416-25-1750R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-25-20-F-D-688 vs 54122-416-25-1750R |
54122-819-50-1750R | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-25-20-F-D-688 vs 54122-819-50-1750R |
54122-818-25-1750LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-25-20-F-D-688 vs 54122-818-25-1750LF |
54122-416-50-1750LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-25-20-F-D-688 vs 54122-416-50-1750LF |
54122-408-50-1750 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | DW-25-20-F-D-688 vs 54122-408-50-1750 |
54122-120-25-1750R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | DW-25-20-F-D-688 vs 54122-120-25-1750R |