DW-25-14-L-D-1200
Samtec Inc
Description: Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of DW-25-14-L-D-1200 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-25-14-L-D-1200 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DW-25-14-L-D-1200
Avnet Americas Conn Board Stacker HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-25-14-L-D-1200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 7 $5.8900
  • 25 $4.0000
  • 100 $3.8100
  • 500 $3.6200
  • 1,000 $3.4400
  • 5,000 $2.9800
  • 10,000 $2.7900
$2.7900 / $5.8900 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 7 $5.8900
  • 25 $4.0000
  • 100 $3.8100
  • 500 $3.6200
  • 1,000 $3.4400
  • 5,000 $2.9800
  • 10,000 $2.7900
$2.7900 / $5.8900 Buy Now

CAD Models for DW-25-14-L-D-1200 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW-25-14-L-D-1200 by Samtec Inc

DW-25-14-L-D-1200
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body Breadth
0.296 inch
Body Depth
1.2 inch
Body Length
2.5 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-25-14-L-D-1200
    Samtec Inc
    Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for DW-25-14-L-D-1200

This table gives cross-reference parts and alternative options found for DW-25-14-L-D-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-25-14-L-D-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-101-50-XXX Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi DW-25-14-L-D-1200 vs 54122-101-50-XXX
54122-101-50-XXX Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-101-50-XXX
54122-805-50-XXX Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-805-50-XXX
ZW-25-14-F-D-1250-090-LL Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-25-14-L-D-1200 vs ZW-25-14-F-D-1250-090-LL
54122-814506000RLF Board Stacking Connector Amphenol FCi DW-25-14-L-D-1200 vs 54122-814506000RLF
54122-411-50-XXX Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-411-50-XXX
54122-403506000RLF Board Stacking Connector Amphenol FCi DW-25-14-L-D-1200 vs 54122-403506000RLF
54122-406506000RLF Board Stacking Connector Amphenol FCi DW-25-14-L-D-1200 vs 54122-406506000RLF
54122-405506000RLF Board Stacking Connector Amphenol FCi DW-25-14-L-D-1200 vs 54122-405506000RLF
54122-119506000RLF Board Stacking Connector Amphenol FCi DW-25-14-L-D-1200 vs 54122-119506000RLF
Part Number Description Manufacturer Compare
54122-116-25-2200RLF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-25-14-L-D-1200 vs 54122-116-25-2200RLF
54122-418-50-2200LF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-418-50-2200LF
54122-411-50-2150RLF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-411-50-2150RLF
54122-809-50-2150LF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-25-14-L-D-1200 vs 54122-809-50-2150LF
ZW-25-13-S-D-846-120 Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-25-14-L-D-1200 vs ZW-25-13-S-D-846-120
54122-120-25-2450R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-120-25-2450R
54122-418-50-2200R Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-418-50-2200R
54122-116-50-2200LF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-25-14-L-D-1200 vs 54122-116-50-2200LF
54122-818-50-2150RLF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-25-14-L-D-1200 vs 54122-818-50-2150RLF
54122-412-50-2400LF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-25-14-L-D-1200 vs 54122-412-50-2400LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-25-14-L-D-1200 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-25-14-L-D-1200 by Samtec Inc

  • Please alert me when DW-25-14-L-D-1200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-25-14-L-D-1200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-25-14-L-D-1200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-25-14-L-D-1200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-25-14-L-D-1200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-25-14-L-D-1200 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: