DW-13-10-G-D-640
Samtec Inc
Description: Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of DW-13-10-G-D-640 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-13-10-G-D-640 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DW-13-10-G-D-640
Avnet Americas Conn Board Stacker HDR 26 POS 16.26mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-13-10-G-D-640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 12 $3.3300
  • 25 $2.2600
  • 100 $2.1500
  • 1,000 $2.0500
  • 5,000 $1.9400
  • 9,616 $1.6900
  • 19,231 $1.5600
$1.5600 / $3.3300 Buy Now
DISTI # 000000000005852249
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 12 $3.3300
  • 25 $2.2600
  • 100 $2.1500
  • 1,000 $2.0500
  • 5,000 $1.9400
  • 9,616 $1.6900
  • 19,231 $1.5600
$1.5600 / $3.3300 Buy Now

CAD Models for DW-13-10-G-D-640 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW-13-10-G-D-640 by Samtec Inc

DW-13-10-G-D-640
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.296 inch
Body Depth
0.64 inch
Body Length
1.3 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-13-10-G-D-640
    Samtec Inc
    Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for DW-13-10-G-D-640

This table gives cross-reference parts and alternative options found for DW-13-10-G-D-640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-13-10-G-D-640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-108-26-1600LF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-108-26-1600LF
54122-807-26-1600RLF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-807-26-1600RLF
54122-814-26-1600R Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-814-26-1600R
54122-107-13-1600 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-107-13-1600
54122-114-26-1600 Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-13-10-G-D-640 vs 54122-114-26-1600
54122-814-13-1600RLF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-814-13-1600RLF
54122-818-26-1600LF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-13-10-G-D-640 vs 54122-818-26-1600LF
54122-116-26-1600R Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-116-26-1600R
54122-810-26-1600 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi DW-13-10-G-D-640 vs 54122-810-26-1600
54122-113-13-1600LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-113-13-1600LF
Part Number Description Manufacturer Compare
54122-112-26-2150RLF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-13-10-G-D-640 vs 54122-112-26-2150RLF
54122-810-13-1100LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-810-13-1100LF
54122-809-13-1700LF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-809-13-1700LF
54122-414-13-2200RLF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-414-13-2200RLF
54122-411-26-1600LF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-411-26-1600LF
54122-416-26-1650LF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-416-26-1650LF
54122-416-26-2200LF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-13-10-G-D-640 vs 54122-416-26-2200LF
54122-110-13-2200R Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-13-10-G-D-640 vs 54122-110-13-2200R
54122-419-26-1650RLF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-13-10-G-D-640 vs 54122-419-26-1650RLF
54122-408-26-1100RLF Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-13-10-G-D-640 vs 54122-408-26-1100RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-13-10-G-D-640 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-13-10-G-D-640 by Samtec Inc

  • Please alert me when DW-13-10-G-D-640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-13-10-G-D-640 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-13-10-G-D-640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-13-10-G-D-640 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-13-10-G-D-640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-13-10-G-D-640 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: