DW-08-11-T-D-201-LL
Samtec Inc
Description: Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of DW-08-11-T-D-201-LL by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for DW-08-11-T-D-201-LL by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DW-08-11-T-D-201-L
Avnet Americas Conn Board Stacker HDR 16 POS 5.11mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-08-11-T-D-201-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 30 $1.3900
  • 50 $1.0500
  • 100 $0.8270
  • 1,000 $0.7940
  • 5,000 $0.7510
  • 15,625 $0.6620
  • 31,250 $0.6280
$0.6280 / $1.3900 Buy Now
DISTI # 000000000005452790
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 30 $1.3900
  • 50 $1.0500
  • 100 $0.8270
  • 1,000 $0.7940
  • 5,000 $0.7510
  • 15,625 $0.6620
  • 31,250 $0.6280
$0.6280 / $1.3900 Buy Now

CAD Models for DW-08-11-T-D-201-LL by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW-08-11-T-D-201-LL by Samtec Inc

DW-08-11-T-D-201-LL
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.755 inch
Body Length
0.8 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-08-11-T-D-201-LL
    Samtec Inc
    Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for DW-08-11-T-D-201-LL

This table gives cross-reference parts and alternative options found for DW-08-11-T-D-201-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-11-T-D-201-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-08-11-S-D-315 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-08-11-T-D-201-LL vs DW-08-11-S-D-315
DW-08-19-G-D-250 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-19-G-D-250
DW-08-11-G-D-665 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-11-G-D-665
DW-08-13-S-D-650 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-13-S-D-650
DW-08-11-S-D-750 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-08-11-T-D-201-LL vs DW-08-11-S-D-750
DW-08-08-L-D-250 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-08-L-D-250
DW-08-20-L-D-340 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-20-L-D-340
DW-08-11-L-D-620-LL Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-11-L-D-620-LL
DW-08-10-T-D-415 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-10-T-D-415
DW-08-10-G-D-480 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-08-11-T-D-201-LL vs DW-08-10-G-D-480

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-08-11-T-D-201-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-08-11-T-D-201-LL by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-08-11-T-D-201-LL would you like to use for your alert(s)?
  • Please alert me when DW-08-11-T-D-201-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-08-11-T-D-201-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-08-11-T-D-201-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-08-11-T-D-201-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-08-11-T-D-201-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-08-11-T-D-201-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: