Part Details for DW-07-07-G-D-200 by Samtec Inc
Overview of DW-07-07-G-D-200 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DW-07-07-G-D-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P9310
|
Newark | Header, 2.54 Mm, Through Hole, 14 Contacts, Product Range:Dw Series, No. Of Contacts:14Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-07-07-G-D-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $2.1300 | Buy Now |
DISTI #
3937-DW-07-07-G-D-200-ND
|
DigiKey | CONN HDR 14POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$1.8727 / $3.9600 | Buy Now |
DISTI #
612-DW-07-07-G-D-200-ND
|
DigiKey | CONN HDR 14POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
DW-07-07-G-D-200
|
Avnet Americas | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-07-07-G-D-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 509 Factory Stock |
|
$1.0200 / $2.0700 | Buy Now |
DISTI #
200-DW0707GD200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 80 |
|
$0.5200 / $2.1800 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.7490 / $1.9230 | Buy Now |
DISTI #
85052685
|
Verical | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 509 |
|
$2.1800 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 336 |
|
$1.0300 / $2.1800 | Buy Now |
DISTI #
000000000000737511
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 509 |
|
$0.9300 / $2.1800 | Buy Now |
DISTI #
DW-07-07-G-D-200
|
Avnet Abacus | Conn Board Stacker HDR 14 POS 2.54mm Solder ST Thru-Hole (Alt: DW-07-07-G-D-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DW-07-07-G-D-200
DW-07-07-G-D-200 CAD Models
DW-07-07-G-D-200 Part Data Attributes
|
DW-07-07-G-D-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-07-07-G-D-200
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-07-07-G-D-200
This table gives cross-reference parts and alternative options found for DW-07-07-G-D-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-07-07-G-D-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-07-11-F-D-272-276 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-07-07-G-D-200 vs ZW-07-11-F-D-272-276 |
ZW-07-09-S-D-250-090 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-07-07-G-D-200 vs ZW-07-09-S-D-250-090 |
DW-07-08-T-D-275 | Samtec Inc | $0.9836 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-07-07-G-D-200 vs DW-07-08-T-D-275 |
DW-07-15-F-D-400 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-07-07-G-D-200 vs DW-07-15-F-D-400 |
DW-07-14-T-D-1070 | Samtec Inc | Check for Price | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-07-07-G-D-200 vs DW-07-14-T-D-1070 |
DW-07-09-G-D-380 | Samtec Inc | $1.8759 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-07-07-G-D-200 vs DW-07-09-G-D-380 |
54122-811-14-1000R | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-07-07-G-D-200 vs 54122-811-14-1000R |
ZW-07-15-T-D-290-230 | Samtec Inc | $0.9968 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-07-07-G-D-200 vs ZW-07-15-T-D-290-230 |
DW-07-08-G-D-250-LL | Samtec Inc | $1.8433 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-07-07-G-D-200 vs DW-07-08-G-D-250-LL |