Part Details for DW-06-14-L-D-1140 by Samtec Inc
Overview of DW-06-14-L-D-1140 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for DW-06-14-L-D-1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-06-14-L-D-1140-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$2.1200 | Buy Now |
DISTI #
DW-06-14-L-D-1140
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-06-14-L-D-1140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$1.0100 / $2.1200 | Buy Now |
DISTI #
200-DW0614LD1140
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5100 / $2.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7350 / $1.8650 | Buy Now |
DISTI #
85186578
|
Verical | Conn Board Stacker HDR 12 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 223 |
|
$2.1200 | Buy Now |
DISTI #
000000000006405908
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 223 |
|
$0.9100 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7350 / $1.8650 | Buy Now |
DISTI #
603ea0db11770480d0cde2d8
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 223 |
|
$0.5200 / $2.0100 | Buy Now |
Part Details for DW-06-14-L-D-1140
DW-06-14-L-D-1140 CAD Models
DW-06-14-L-D-1140 Part Data Attributes
|
DW-06-14-L-D-1140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-06-14-L-D-1140
Samtec Inc
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1.14 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-06-14-L-D-1140
This table gives cross-reference parts and alternative options found for DW-06-14-L-D-1140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-06-14-L-D-1140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW-06-14-T-D-1375-055 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | DW-06-14-L-D-1140 vs ZW-06-14-T-D-1375-055 |
DW-06-14-F-D-201 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-06-14-L-D-1140 vs DW-06-14-F-D-201 |
54122-808126000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-06-14-L-D-1140 vs 54122-808126000RLF |
54122-823126000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-06-14-L-D-1140 vs 54122-823126000RLF |
54122-809-12-XXX | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-06-14-L-D-1140 vs 54122-809-12-XXX |
DW-06-14-G-D-1025 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-06-14-L-D-1140 vs DW-06-14-G-D-1025 |
DW-06-13-S-D-625 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-06-14-L-D-1140 vs DW-06-13-S-D-625 |
54122-401126000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-06-14-L-D-1140 vs 54122-401126000RLF |
ZW-06-14-G-D-1230-076 | Samtec Inc | $1.9420 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-06-14-L-D-1140 vs ZW-06-14-G-D-1230-076 |
54122-106126000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-06-14-L-D-1140 vs 54122-106126000RLF |