There are no models available for this part yet.
Overview of DW-05-10-F-D-562 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Price & Stock for DW-05-10-F-D-562 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DW-05-10-F-D-562
|
Avnet Americas | Conn Board Stacker HDR 10 POS 14.27mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-05-10-F-D-562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.0800 | Buy Now | ||
DISTI #
000000000003850394
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$1.0800 | Buy Now |
CAD Models for DW-05-10-F-D-562 by Samtec Inc
Part Data Attributes for DW-05-10-F-D-562 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.54 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DW-05-10-F-D-562
This table gives cross-reference parts and alternative options found for DW-05-10-F-D-562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-05-10-F-D-562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EW-05-11-T-D-547 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | DW-05-10-F-D-562 vs EW-05-11-T-D-547 |
ZW-05-09-F-D-520-090 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-05-10-F-D-562 vs ZW-05-09-F-D-520-090 |
ZW-05-10-S-D-530-120 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-05-10-F-D-562 vs ZW-05-10-S-D-530-120 |
ZW-05-12-T-D-540-245 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-05-10-F-D-562 vs ZW-05-12-T-D-540-245 |
ZW-05-12-L-D-511-144 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-F-D-562 vs ZW-05-12-L-D-511-144 |
ZW-05-12-T-D-518-080 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-F-D-562 vs ZW-05-12-T-D-518-080 |
DW-05-10-T-D-235 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-F-D-562 vs DW-05-10-T-D-235 |
EW-05-12-T-D-547 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | DW-05-10-F-D-562 vs EW-05-12-T-D-547 |
DW-05-10-S-D-518 | .025" BOARD SPACERS | Samtec Inc | DW-05-10-F-D-562 vs DW-05-10-S-D-518 |
ZW-05-20-G-D-511-150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-05-10-F-D-562 vs ZW-05-20-G-D-511-150 |