DW-03-09-TM-S-500
Samtec Inc
Description: Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of DW-03-09-TM-S-500 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-03-09-TM-S-500 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88P4185
Newark Header, 2.54 Mm, Through Hole, 3 Contacts, Product Range:Dw Series, No. Of Contacts:3Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-03-09-TM-S-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3060
  • 10 $0.2850
  • 100 $0.1990
  • 500 $0.1710
  • 1,000 $0.1420
  • 2,500 $0.1260
  • 5,000 $0.1230
$0.1230 / $0.3060 Buy Now
DISTI # 3937-DW-03-09-TM-S-500-ND
DigiKey CONN HDR 3POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 709
In Stock
  • 1 $0.6200
  • 50 $0.4728
  • 100 $0.3818
  • 500 $0.3273
  • 1,000 $0.2545
$0.2545 / $0.6200 Buy Now
DISTI # 612-DW-03-09-TM-S-500-ND
DigiKey CONN HDR 3POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.5200
$0.5200 Buy Now
DISTI # DW-03-09-TM-S-500
Avnet Americas Conn Board Stacker HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-03-09-TM-S-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1074 Factory Stock
  • 1 $0.3400
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1400
$0.1400 / $0.3400 Buy Now
DISTI # 200-DW0309TMS500
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant 0
  • 1 $0.3400
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1400
  • 2,500 $0.1200
  • 5,000 $0.1000
$0.1000 / $0.3400 Order Now
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 100 $0.2665
  • 1,000 $0.1700
  • 2,500 $0.1591
  • 5,000 $0.1214
  • 7,500 $0.1177
  • 25,000 $0.1127
  • 50,000 $0.1095
  • 100,000 $0.1079
$0.1079 / $0.2665 Buy Now
Powell Electronics Flexible Board Stacking Header with Fixe Min Qty: 1 709
  • 1 $0.3400
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1400
$0.1400 / $0.3400 Buy Now
DISTI # 000000000001660035
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 1074
  • 1 $0.3400
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1400
  • 2,000 $0.1200
$0.1200 / $0.3400 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 100 $0.2665
  • 1,000 $0.1700
  • 2,500 $0.1591
  • 5,000 $0.1214
  • 7,500 $0.1177
  • 25,000 $0.1127
  • 50,000 $0.1095
  • 100,000 $0.1079
$0.1079 / $0.2665 Buy Now
DISTI # 5cd8da35cd7c1c4c38278072
Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1074
  • 1 $0.3360
  • 50 $0.2600
  • 100 $0.2110
  • 500 $0.1790
  • 1,000 $0.1380
  • 2,000 $0.1240
  • 5,000 $0.0970
$0.0970 / $0.3360 Buy Now

CAD Models for DW-03-09-TM-S-500 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DW-03-09-TM-S-500 by Samtec Inc

DW-03-09-TM-S-500
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.495 inch
Body Length
0.3 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-03-09-TM-S-500
    Samtec Inc
    Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for DW-03-09-TM-S-500

This table gives cross-reference parts and alternative options found for DW-03-09-TM-S-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-03-09-TM-S-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-03-09-S-S-495 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-09-TM-S-500 vs DW-03-09-S-S-495
DW-03-13-L-S-790 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-TM-S-500 vs DW-03-13-L-S-790
DW-03-11-S-S-625 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-09-TM-S-500 vs DW-03-11-S-S-625
DW-03-13-G-S-885 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-TM-S-500 vs DW-03-13-G-S-885
DW-03-15-L-S-245 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-TM-S-500 vs DW-03-15-L-S-245
DW-03-10-F-S-640 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-TM-S-500 vs DW-03-10-F-S-640
EW-03-10-G-S-475 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-09-TM-S-500 vs EW-03-10-G-S-475
EW-03-10-G-S-400 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-09-TM-S-500 vs EW-03-10-G-S-400
DW-03-19-T-S-1000 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-TM-S-500 vs DW-03-19-T-S-1000
DW-03-08-F-S-300 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-09-TM-S-500 vs DW-03-08-F-S-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-03-09-TM-S-500 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-03-09-TM-S-500 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-03-09-TM-S-500 would you like to use for your alert(s)?
  • Please alert me when DW-03-09-TM-S-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-03-09-TM-S-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-03-09-TM-S-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-03-09-TM-S-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-03-09-TM-S-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-03-09-TM-S-500 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: