Datasheets
DW-02-15-T-S-345 by: Samtec Inc

Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for DW-02-15-T-S-345 by Samtec Inc

Overview of DW-02-15-T-S-345 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-02-15-T-S-345

Part # Distributor Description Stock Price Buy
DISTI # 88P3623
Newark Header, 2.54 Mm, Through Hole, 2 Contacts, Product Range:Dw Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-02-15-T-S-345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2290
  • 10 $0.2130
  • 100 $0.1480
  • 500 $0.1250
  • 1,000 $0.1020
  • 2,500 $0.0940
  • 5,000 $0.0920
  • 10,000 $0.0870
$0.0870 / $0.2290 Buy Now
DISTI # 3937-DW-02-15-T-S-345-ND
DigiKey CONN HDR 2POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 995
In Stock
  • 1 $0.3800
  • 50 $0.3090
  • 100 $0.2546
  • 500 $0.2000
  • 1,000 $0.1636
$0.1636 / $0.3800 Buy Now
DISTI # 612-DW-02-15-T-S-345-ND
DigiKey CONN HDR 2POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.3700
$0.3700 Buy Now
DISTI # DW-02-15-T-S-345
Avnet Americas Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-02-15-T-S-345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1508 Factory Stock
  • 1 $0.2100
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1100
  • 1,000 $0.0900
$0.0900 / $0.2100 Buy Now
DISTI # 200-DW0215TS345
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant 0
  • 1 $0.2100
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1100
  • 1,000 $0.0900
  • 2,000 $0.0800
  • 5,000 $0.0600
$0.0600 / $0.2100 Order Now
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 250 $0.1845
  • 1,000 $0.1190
  • 2,500 $0.0954
  • 5,000 $0.0795
  • 10,000 $0.0759
  • 25,000 $0.0704
  • 50,000 $0.0694
  • 100,000 $0.0683
$0.0683 / $0.1845 Buy Now
Powell Electronics Flexible Board Stacking Header with Fixe Min Qty: 1 995
  • 1 $0.2100
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1100
  • 1,000 $0.0900
$0.0900 / $0.2100 Buy Now
DISTI # 000000000001285434
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 1508
  • 1 $0.2100
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1100
  • 1,000 $0.0900
  • 2,000 $0.0800
$0.0800 / $0.2100 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 250 $0.1845
  • 1,000 $0.1190
  • 2,500 $0.0954
  • 5,000 $0.0795
  • 10,000 $0.0759
  • 25,000 $0.0704
  • 50,000 $0.0694
  • 100,000 $0.0683
$0.0683 / $0.1845 Buy Now
DISTI # 5cd8d9e0cd7c1c4c38271c61
Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1508
  • 1 $0.2100
  • 50 $0.1700
  • 100 $0.1400
  • 500 $0.1100
  • 1,000 $0.0900
  • 2,000 $0.0800
  • 5,000 $0.0600
$0.0600 / $0.2100 Buy Now

Part Details for DW-02-15-T-S-345

DW-02-15-T-S-345 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-02-15-T-S-345 Part Data Attributes

DW-02-15-T-S-345 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-02-15-T-S-345 Samtec Inc Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.395 inch
Body Length 0.2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for DW-02-15-T-S-345

This table gives cross-reference parts and alternative options found for DW-02-15-T-S-345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-02-15-T-S-345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DW-02-13-T-S-930 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs DW-02-13-T-S-930
EW-02-11-G-S-600 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-02-15-T-S-345 vs EW-02-11-G-S-600
DW-02-14-G-S-1160 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs DW-02-14-G-S-1160
ZW-02-09-G-S-393-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs ZW-02-09-G-S-393-100
DW-02-15-G-S-350 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs DW-02-15-G-S-350
DW-02-14-L-S-1000 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs DW-02-14-L-S-1000
ZW-02-10-T-S-375-355 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs ZW-02-10-T-S-375-355
ZW-02-08-G-S-401-059 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs ZW-02-08-G-S-401-059
ZW-02-19-T-S-1076-127 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs ZW-02-19-T-S-1076-127
DW-02-08-G-S-260 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-15-T-S-345 vs DW-02-08-G-S-260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-02-15-T-S-345 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-02-15-T-S-345 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-02-15-T-S-345 would you like to use for your alert(s)?
  • Please alert me when DW-02-15-T-S-345 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-02-15-T-S-345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-02-15-T-S-345 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-02-15-T-S-345 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-02-15-T-S-345.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-02-15-T-S-345 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: