DW-02-08-L-D-210
Samtec Inc
Description: Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of DW-02-08-L-D-210 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-02-08-L-D-210 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DW-02-08-L-D-210
Avnet Americas Conn Board Stacker HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-02-08-L-D-210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 1 $0.5570
  • 25 $0.5150
  • 100 $0.3490
  • 1,000 $0.2760
  • 6,250 $0.2438
  • 12,500 $0.2118
  • 62,500 $0.1842
  • 125,000 $0.1699
$0.1699 / $0.5570 Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 1 $0.5570
  • 25 $0.5150
  • 100 $0.3490
  • 1,000 $0.2760
  • 6,250 $0.2438
  • 12,500 $0.2118
  • 62,500 $0.1842
  • 125,000 $0.1699
$0.1699 / $0.5570 Buy Now

CAD Models for DW-02-08-L-D-210 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW-02-08-L-D-210 by Samtec Inc

DW-02-08-L-D-210
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body Breadth
0.2 inch
Body Depth
0.205 inch
Body Length
0.2 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-02-08-L-D-210
    Samtec Inc
    Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for DW-02-08-L-D-210

This table gives cross-reference parts and alternative options found for DW-02-08-L-D-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-02-08-L-D-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EW-02-09-G-D-250-002 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator Samtec Inc DW-02-08-L-D-210 vs EW-02-09-G-D-250-002
DW-02-09-T-D-385 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs DW-02-09-T-D-385
ZW-02-10-L-D-275-216 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs ZW-02-10-L-D-275-216
DW-02-07-T-D-250 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs DW-02-07-T-D-250
DW-02-09-T-D-216 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc DW-02-08-L-D-210 vs DW-02-09-T-D-216
ZW-02-08-G-D-250-160 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs ZW-02-08-G-D-250-160
DW-02-08-F-D-280 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs DW-02-08-F-D-280
DW-02-07-F-D-201 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs DW-02-07-F-D-201
DW-02-15-F-D-270-004 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc DW-02-08-L-D-210 vs DW-02-15-F-D-270-004
DW-02-08-F-D-255 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs DW-02-08-F-D-255
Part Number Description Manufacturer Compare
ZW-02-16-T-D-220-220 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs ZW-02-16-T-D-220-220
FW-02-04-L-D-450-100 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc DW-02-08-L-D-210 vs FW-02-04-L-D-450-100
54122-811-04-1750LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-02-08-L-D-210 vs 54122-811-04-1750LF
54122-808-04-1750RLF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-02-08-L-D-210 vs 54122-808-04-1750RLF
54122-812-04-1750R Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions DW-02-08-L-D-210 vs 54122-812-04-1750R
FW-02-04-G-D-138-400 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc DW-02-08-L-D-210 vs FW-02-04-G-D-138-400
ZW-02-17-S-D-219-138 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-02-08-L-D-210 vs ZW-02-17-S-D-219-138
54122-120-04-1750 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi DW-02-08-L-D-210 vs 54122-120-04-1750
ZW-02-08-G-D-250-160 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs ZW-02-08-G-D-250-160
DW-02-07-F-D-201 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-02-08-L-D-210 vs DW-02-07-F-D-201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-02-08-L-D-210 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-02-08-L-D-210 by Samtec Inc

  • Please alert me when DW-02-08-L-D-210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-02-08-L-D-210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-02-08-L-D-210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-02-08-L-D-210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-02-08-L-D-210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-02-08-L-D-210 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: