Part Details for DW-02-07-T-S-200 by Samtec Inc
Overview of DW-02-07-T-S-200 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-02-07-T-S-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P2676
|
Newark | Header, 2.54 Mm, Through Hole, 2 Contacts, Product Range:Dw Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec DW-02-07-T-S-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$0.0740 / $0.1970 | Buy Now |
DISTI #
SAM15134-ND
|
DigiKey | CONN HDR 2POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2008 In Stock |
|
$0.1171 / $0.3300 | Buy Now |
DISTI #
DW-02-07-T-S-200
|
Avnet Americas | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-02-07-T-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1508 Factory Stock |
|
RFQ | |
DISTI #
200-DW0207TS200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 1273 |
|
$0.0600 / $0.1900 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant |
5489 In Stock |
|
$0.0673 / $0.1640 | Buy Now |
|
Quest Components | 1738 |
|
$0.2121 / $0.7070 | Buy Now | |
|
Powell Electronics | .100 Flex Stack Min Qty: 1 | 995 |
|
$0.0800 / $0.1900 | Buy Now |
DISTI #
000000000000103955
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 1508 |
|
$0.0700 / $0.1900 | Buy Now |
DISTI #
DW-02-07-T-S-200
|
Avnet Abacus | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole (Alt: DW-02-07-T-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701025167966
|
Chip1Stop | Connector Headers and PCB Receptacles | 489 |
|
$0.1180 | Buy Now |
Part Details for DW-02-07-T-S-200
DW-02-07-T-S-200 CAD Models
DW-02-07-T-S-200 Part Data Attributes
|
DW-02-07-T-S-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-02-07-T-S-200
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-02-07-T-S-200
This table gives cross-reference parts and alternative options found for DW-02-07-T-S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-02-07-T-S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-02-07-L-S-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-T-S-200 vs DW-02-07-L-S-200 |
DW-02-07-S-S-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-02-07-T-S-200 vs DW-02-07-S-S-200 |
DW-02-07-F-S-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-02-07-T-S-200 vs DW-02-07-F-S-200 |
DW-02-07-TM-S-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | DW-02-07-T-S-200 vs DW-02-07-TM-S-200 |