DW-01-08-L-D-200
Samtec Inc
Description: Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of DW-01-08-L-D-200 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for DW-01-08-L-D-200 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-DW-01-08-L-D-200-ND
DigiKey FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Temporarily Out of Stock
  • 1 $1.0800
$1.0800 Buy Now
DISTI # DW-01-08-L-D-200
Avnet Americas Conn Board Stacker HDR 2 POS 5.08mm Stack Height Solder ST Through Hole - Bulk (Alt: DW-01-08-L-D-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005850807
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for DW-01-08-L-D-200 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DW-01-08-L-D-200 by Samtec Inc

DW-01-08-L-D-200
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Body Breadth
0.2 inch
Body Depth
0.2 inch
Body Length
0.1 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-01-08-L-D-200
    Samtec Inc
    Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for DW-01-08-L-D-200

This table gives cross-reference parts and alternative options found for DW-01-08-L-D-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-01-08-L-D-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZW-01-07-F-D-200-055 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs ZW-01-07-F-D-200-055
ZW-01-15-G-D-280-115 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs ZW-01-15-G-D-280-115
ZW-01-08-F-D-221-083 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs ZW-01-08-F-D-221-083
DW-01-08-L-D-270 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-08-L-D-270
DW-01-20-L-D-700 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-20-L-D-700
DW-01-15-T-D-394 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-01-08-L-D-200 vs DW-01-15-T-D-394
DW-01-15-L-D-340 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-15-L-D-340
EW-01-10-L-D-250 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-01-08-L-D-200 vs EW-01-10-L-D-250
DW-01-20-G-D-1020 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-20-G-D-1020
DW-01-17-T-D-215 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-17-T-D-215
Part Number Description Manufacturer Compare
DW-01-08-T-D-250 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-08-T-D-250
DW-01-15-G-D-240 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-15-G-D-240
DW-01-08-L-D-240 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-08-L-D-240
DW-01-11-G-D-425 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-11-G-D-425
ZW-01-19-S-D-275-567 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Samtec Inc DW-01-08-L-D-200 vs ZW-01-19-S-D-275-567
DW-01-10-G-D-202-LL-001 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc DW-01-08-L-D-200 vs DW-01-10-G-D-202-LL-001
DW-01-10-S-D-600 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Samtec Inc DW-01-08-L-D-200 vs DW-01-10-S-D-600
EW-01-10-L-D-250 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-01-08-L-D-200 vs EW-01-10-L-D-250
DW-01-07-F-D-200 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-07-F-D-200
DW-01-08-G-D-275 Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-L-D-200 vs DW-01-08-G-D-275

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-01-08-L-D-200 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-01-08-L-D-200 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-01-08-L-D-200 would you like to use for your alert(s)?
  • Please alert me when DW-01-08-L-D-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-01-08-L-D-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-01-08-L-D-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-01-08-L-D-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-01-08-L-D-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-01-08-L-D-200 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: