DW-01-08-G-S-200
Samtec Inc
Description: Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of DW-01-08-G-S-200 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DW-01-08-G-S-200 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88P2257
Newark Connector, Header, 1Pos, 1Row, Product Range:Dw Series, No. Of Contacts:1Contacts, Gender:Header, Pitch Spacing:-, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-01-08-G-S-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2544
  • 1 $0.1970
  • 10 $0.1830
  • 100 $0.1270
  • 500 $0.1070
  • 1,000 $0.0870
  • 2,500 $0.0800
  • 5,000 $0.0790
  • 10,000 $0.0740
$0.0740 / $0.1970 Buy Now
DISTI # 3937-DW-01-08-G-S-200-ND
DigiKey CONN HDR 1POS STACK T/H GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1017
In Stock
  • 1 $0.3300
  • 50 $0.2546
  • 100 $0.2182
  • 500 $0.1818
  • 1,000 $0.1454
$0.1454 / $0.3300 Buy Now
DISTI # 612-DW-01-08-G-S-200-ND
DigiKey CONN HDR 1POS STACK T/H GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.2600
$0.2600 Buy Now
DISTI # DW-01-08-G-S-200
Avnet Americas Conn Board Stacker HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: DW-01-08-G-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2544 Factory Stock
  • 1 $0.1800
  • 50 $0.1400
  • 100 $0.1200
  • 500 $0.1000
  • 1,000 $0.0800
$0.0800 / $0.1800 Buy Now
DISTI # 200-DW0108GS200
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant 0
  • 1 $0.1800
  • 50 $0.1400
  • 100 $0.1200
  • 500 $0.1000
  • 1,000 $0.0800
  • 2,000 $0.0700
  • 5,000 $0.0500
$0.0500 / $0.1800 Order Now
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 250 $0.1435
  • 2,500 $0.0795
  • 5,000 $0.0636
  • 7,500 $0.0607
  • 25,000 $0.0572
  • 50,000 $0.0563
  • 100,000 $0.0548
  • 150,000 $0.0539
$0.0539 / $0.1435 Buy Now
Powell Electronics .100 Flex Stack Min Qty: 1 1679
  • 1 $0.1800
  • 50 $0.1400
  • 100 $0.1200
  • 500 $0.1000
  • 1,000 $0.0800
$0.0800 / $0.1800 Buy Now
DISTI # 000000000002200943
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 2544
  • 1 $0.1800
  • 50 $0.1400
  • 100 $0.1200
  • 500 $0.1000
  • 1,000 $0.0800
  • 2,000 $0.0700
$0.0700 / $0.1800 Buy Now
DISTI # DW-01-08-G-S-200
Avnet Abacus Conn Board Stacker HDR 1 POS Solder ST Thru-Hole (Alt: DW-01-08-G-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 250 $0.1435
  • 2,500 $0.0795
  • 5,000 $0.0636
  • 7,500 $0.0607
  • 25,000 $0.0572
  • 50,000 $0.0563
  • 100,000 $0.0548
  • 150,000 $0.0539
$0.0539 / $0.1435 Buy Now
DISTI # 5cd8d9aacd7c1c4c3826dc77
Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2544
  • 1 $0.1800
  • 50 $0.1400
  • 100 $0.1200
  • 500 $0.1000
  • 1,000 $0.0800
  • 2,000 $0.0700
  • 5,000 $0.0500
$0.0500 / $0.1800 Buy Now

CAD Models for DW-01-08-G-S-200 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DW-01-08-G-S-200 by Samtec Inc

DW-01-08-G-S-200
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.2 inch
Body Length
0.1 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Length
0.11 inch
Termination Type
SOLDER
Total Number of Contacts
1
UL Flammability Code
94V-0
Want to compare parts?
  1. DW-01-08-G-S-200
    Samtec Inc
    Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for DW-01-08-G-S-200

This table gives cross-reference parts and alternative options found for DW-01-08-G-S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-01-08-G-S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-01-08-F-S-200 Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-G-S-200 vs DW-01-08-F-S-200
DW-01-08-T-S-200 Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-01-08-G-S-200 vs DW-01-08-T-S-200
Part Number Description Manufacturer Compare
DW-01-08-T-S-200 Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-01-08-G-S-200 vs DW-01-08-T-S-200
DW-01-08-F-S-200 Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-01-08-G-S-200 vs DW-01-08-F-S-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-01-08-G-S-200 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-01-08-G-S-200 by Samtec Inc

  • Please alert me when DW-01-08-G-S-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DW-01-08-G-S-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-01-08-G-S-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DW-01-08-G-S-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-01-08-G-S-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-01-08-G-S-200 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: