DVWR283R312TF
VPT Inc
Description: DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid,

Overview of DVWR283R312TF by VPT Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for DVWR283R312TF by VPT Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DVWR283R312TF by VPT Inc

DVWR283R312TF
VPT Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
+/-12 V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
50 V
Input Voltage-Min
15 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDFM-P10
Number of Functions
1
Number of Outputs
3
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
3.4 V
Output Voltage-Min
3.2 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
25 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. DVWR283R312TF
    VPT Inc
    DC-DC Regulated Power Supply Module, 3 Output, 25W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DVWR283R312TF by VPT Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DVWR283R312TF by VPT Inc

Select Manufacturer
Which Manufacturer of DVWR283R312TF would you like to use for your alert(s)?
  • Please alert me when DVWR283R312TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DVWR283R312TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DVWR283R312TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DVWR283R312TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DVWR283R312TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DVWR283R312TF by VPT Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: