Part Details for DVTR28512T by VPT Inc
Overview of DVTR28512T by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DVTR28512T
DVTR28512T CAD Models
DVTR28512T Part Data Attributes
|
DVTR28512T
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVTR28512T
VPT Inc
DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, SEAM SEAL PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | +/-12 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 10.54 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for DVTR28512T
This table gives cross-reference parts and alternative options found for DVTR28512T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVTR28512T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVTR28512T/H-E | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, SEAM SEAL PACKAGE-10 | VPT Inc | DVTR28512T vs DVTR28512T/H-E |
5962-1620201KXA | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, SEAM SEAL PACKAGE-10 | VPT Inc | DVTR28512T vs 5962-1620201KXA |
DVTR28512T/H | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, SEAM SEAL PACKAGE-10 | VPT Inc | DVTR28512T vs DVTR28512T/H |
DVTR28512T/ES | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, SEAM SEAL PACKAGE-10 | VPT Inc | DVTR28512T vs DVTR28512T/ES |
5962-1620201KXX | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, DIP-10 | VPT Inc | DVTR28512T vs 5962-1620201KXX |
5962-1620201HXC | DC-DC Regulated Power Supply Module, 3 Output, 30W, Hybrid, SEAM SEAL PACKAGE-10 | VPT Inc | DVTR28512T vs 5962-1620201HXC |